Molex 1731100103 FCT Plastic Dust Cap Black Size 1 D-sub Ip67 Waterproof

MPN
1731100103
Brand
Molex
EAN-13
2050007101611
Order Code
05-3090
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Molex manufactures the dust cap 1731100103, available in black. It is designed to protect unused connectors from dust and environmental influences. This component is ideal for use in various electronic and telecommunication applications.
Type Dust cap
Mounting Type BackShell Mounting
Connection Angle n/a
Accessory Type Dust Cap
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Color resin Black
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FWAB1
Engineering Part No FWAB1
Engineering Series Name FCT WATERPROOF
Engineering Series No 173110
Factory colour Black
First published date 2020-05-26
G a d s l/ i m d s Not Relevant
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP67
Magnetic Yes
Material (details) ABS; nickel-plated brass
Material body ABS
Material screw Nickel-plated Brass
Material type Finished Goods
Minimum line quantity 50
Misc Attribute Molex MOL Power & Signal Sol.
Number of screws 2
Packaging Type Carton
Product name FCT Products
Product number display 1731100103
Product number hyphen 173110-0103
Product number sap 1731100103
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2023)3788-DC (14 Jun 2023)
Reference series 173110
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded No
Taxonomy D-Sub Accessories
Thread Size 4-40 UNC
Thread Type Standard
Upc 889056873505
Waterproof dustproof Yes
Waterproof dustproof type IP67

Reviews

Be the first to submit a review

Trustpilot