The Molex 1727040083 dust cap is a protective accessory designed to safeguard connectors from dust and debris. This durable cap is essential for maintaining the integrity of electrical connections in various environments. It is typically used in industrial and electronic applications to ensure reliability and cleanliness.
| Type |
Dust cap |
| Plug / Socket |
Plug |
| Mounting Type |
BackShell Mounting |
| Connection Angle |
n/a |
| Accessory Type |
Dust Cap |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Colour resin |
Red |
| Delivery unit |
1000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
F1042-1P |
| Engineering Part No |
F1042-1P |
| Engineering Series Name |
FCT GENERAL |
| Engineering Series No |
172704 |
| First published date |
2019-04-26 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| IP Rating |
IP50 |
| Magnetic |
Yes |
| Material body |
Polyethylene |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
1.000/g |
| Packaging Type |
Bag |
| Primary pack qty |
1000 |
| Product name |
FCT Products |
| Product number display |
1727040083 |
| Product number hyphen |
172704-0083 |
| Product number sap |
1727040083 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
172704 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
No |
| Taxonomy |
D-Sub Accessories |
| Upc |
889056019941 |