Molex D Sub D-SUB housing 608835

Molex Brand: Molex
Molex offers a range of D-sub housings crafted from durable materials, available in various sizes and configurations to suit different connectivity needs.
Description Image Product Buy Pricing (Ex VAT) Orientation Material Cable Diameter Color resin Engineering number Engineering Part No Factory colour First published date H f l h status Material screw Net weight Mounting Style Product number display Product number hyphen Product number sap Prop risk status Prop sub status Temperature range operating Upc Thread Size
Molex 1731110015 D-sub Housing Grey Shell Size 3 90°/180° Outlet
Molex 1731110015 D-sub Housing Grey Shell Size 3 90°/180° Outlet
Standard range
Order code: 05-3092
MPN: 1731110015

Despatched within 4 working days - 23 in stock
2+ £5.72
Price per unit Ex VAT
Straight or 90° Angle PBT 11.20mm Gray FPHGR-3E FPHGR-3E Grey 2019-08-14 Not Reviewed per IEC 61249-2-21 Steel 27.800/g Locking Screw 1731110015 173111-0015 1731110015 Cancer, Developmental toxicity, Reproductive toxicity Lead compounds -55° to +140°C 889056319393 4-40 UNC
Molex 1731110021 D-sub Housing Plastic Black Straight Size 3
Molex 1731110021 D-sub Housing Plastic Black Straight Size 3
Standard range
Order code: 05-3093
MPN: 1731110021

Despatched within 4 working days - 136 in stock
3+ £2.42
Price per unit Ex VAT
Straight PC+ABS 8.00-10.50mm Black FKH3E FKH3E Black 2019-02-27 Not Low-Halogen per IEC 61249-2-21 21.700/g 1731110021 173111-0021 1731110021 -35° to +120°C 889056325103

Trustpilot