Molex 1731110021 D-sub Housing Plastic Black Straight Size 3

Image Representative of Range

Molex 1731110021 D-sub Housing Plastic Black Straight Size 3

MPN
1731110021
Brand
Molex
EAN-13
2050008542628
Order Code
05-3093
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

Molex offers part number 1731110021, a D-SUB housing made of durable black plastic, designed for 180° cable exit. This enclosure is ideal for protecting and organising D-sub connectors in electronic applications. Typically used in computing and telecommunications, it ensures secure connections in various electronic devices.
Type D-SUB housing
Orientation Straight
Material PC+ABS
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 8.00-10.50mm
Case Material Plastic
China ro h s status Compliant per SJ/T 11365-2006
Color resin Black
Connection Angle 180°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FKH3E
Engineering Part No FKH3E
Engineering Series Name FCT HOODS
Engineering Series No 173111
Factory colour Black
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Magnetic Yes
Material type Finished Goods
Minimum line quantity 200
Net weight 21.700/g
Packaging Type Bag
Product name FCT Products
Product number display 1731110021
Product number hyphen 173111-0021
Product number sap 1731110021
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded No
Taxonomy D-Sub Backshells
Temperature range operating -35° to +120°C
Tightening test torque 40 Ncm
Upc 889056325103
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot