The Molex 1731110015 is a D-SUB housing made of durable plastic, designed for secure electrical connections with a 90° to 180° orientation. It features a grey finish and is suited for a variety of electronic and data interface applications. Typically utilised in professional equipment and industrial environments, this housing ensures reliable performance and easy installation.
| Type |
D-SUB housing |
| Orientation |
Straight or 90° Angle |
| Material |
PBT |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
11.20mm |
| Case Material |
Plastic |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Color resin |
Gray |
| Connection Angle |
180° |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FPHGR-3E |
| Engineering Part No |
FPHGR-3E |
| Engineering Series Name |
FCT HOODS |
| Engineering Series No |
173111 |
| Factory colour |
Grey |
| First published date |
2019-08-14 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| Magnetic |
Yes |
| Material screw |
Steel |
| Material type |
Finished Goods |
| Minimum line quantity |
200 |
| Mounting Style |
Locking Screw |
| Net weight |
27.800/g |
| Packaging Type |
Bag |
| Product name |
FCT Products |
| Product number display |
1731110015 |
| Product number hyphen |
173111-0015 |
| Product number sap |
1731110015 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
173111 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
No |
| Taxonomy |
D-Sub Backshells |
| Temperature range operating |
-55° to +140°C |
| Thread Size |
4-40 UNC |
| Thread Type |
Standard |
| Tightening test torque |
40 Ncm |
| Upc |
889056319393 |
| Waterproof dustproof |
No |