Molex Circular Contacts Socket housing cable 608920

Molex Brand: Molex
Molex Sherlock socket housings are versatile electrical components designed for wire-to-board connections with a standard pitch of 2.00mm, popular for their reliable performance in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Case Material Circuits detail Circuits maximum Connector System Connector Type CS Delivery unit ELV status Engineering number Engineering Part No Minimum line quantity Maximum Temperature Min. temperature Net weight Misc Attribute Packaging Type Nominal Current Nominal current - rounded value Product number display
Molex 355070200 Sherlock 2-pin Socket Housing 2mm Pitch Natural
Molex 355070200 Sherlock 2-pin Socket Housing 2mm Pitch Natural
Order code: 05-3392
MPN: 355070200
50+ £0.091
250+ £0.090
1000+ £0.069
5000+ £0.066
Price per unit Ex VAT
2 Polyester 2 2 wire-to-board Socket 2mm 50000 Compliant per 2000/53/EC 35507-0200 35507-0200 50000 +105°C -40°C 0.153/g Molex MOL Power & Signal Sol. Bag 2A 2A 355070200
Molex 355070400 Sherlock 4-pin 2mm Pitch Wire-to-board Housing
Molex 355070400 Sherlock 4-pin 2mm Pitch Wire-to-board Housing
Standard range
Order code: 05-3393
MPN: 355070400

Despatched within 4 working days - 2,014 in stock
50+ £0.137
250+ £0.109
Price per unit Ex VAT
4 Polyester 4 4 wire-to-board Socket 2mm 40000 Compliant per 2000/53/EC 35507-0400 35507-0400 40000 +105°C -40°C 0.206/g Molex MOL Power & Signal Sol. Bag 2A 2A 355070400
Molex 355071400 Sherlock Socket Housing 14-pin 2.00mm Pitch
Molex 355071400 Sherlock Socket Housing 14-pin 2.00mm Pitch
Order code: 05-3395
MPN: 355071400
20+ £0.335
Price per unit Ex VAT
14 14 14 2.00mm 12000 Not Relevant 35507-1400 12000 0.546/g Bulk 355071400

Trustpilot