Molex 355070200 Sherlock 2-pin Socket Housing 2mm Pitch Natural

Image Representative of Range

Molex 355070200 Sherlock 2-pin Socket Housing 2mm Pitch Natural

MPN
355070200
Brand
Molex
EAN-13
2050007107620
Order Code
05-3392
Country of Origin
South Korea
View Full Product Range (3)

Discontinued


The Molex socket housing cable, model 355070200, manufactured by Molex, features two pins and a contact spacing of 2 mm. This compact component is typically used in electronic and electrical applications where secure and reliable cable connections are required. It is supplied in single-piece bags, making it ideal for small-scale projects or prototyping.
Type Socket housing cable
Pitch 2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 2
Circuits maximum 2
Color resin Natural
Colour Ecru
Connector System wire-to-board
Connector Type Socket
CS 2mm
Csa LR19980
Delivery unit 50000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 35507-0200
Engineering Part No 35507-0200
Engineering Series Name Rcpt Hsg
Engineering Series No 35507
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 50000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.153/g
Nominal Current 2A
Nominal current - rounded value 2A
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Sherlock
Product number display 355070200
Product number hyphen 35507-0200
Product number sap 0355070200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 35507
Replacement part number 510650200
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754241854

Trustpilot