Molex 355071400 Sherlock Socket Housing 14-pin 2.00mm Pitch

Image Representative of Range

Molex 355071400 Sherlock Socket Housing 14-pin 2.00mm Pitch

MPN
355071400
Brand
Molex
EAN-13
2050008577194
Order Code
05-3395
Country of Origin
South Korea
View Full Product Range (3)

Discontinued


Molex manufactures the 355071400 socket housing cable, featuring 14 pins and 2.00 mm contact spacing. This component is typically used in electronic applications requiring reliable cable-to-board connections. It is supplied in bulk, making it suitable for high-volume projects or manufacturing needs.
Type Socket housing cable
Pitch 2mm
Number of Ways 14
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 14
Circuits maximum 14
Color resin Natural
Colour Ecru
CS 2.00mm
Csa LR19980
Delivery unit 12000
Design registration eligibility true
ELV status Not Relevant
Engineering number 35507-1400
Engineering Series Name Rcpt Hsg
Engineering Series No 35507
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 12000
Net weight 0.546/g
Packaging Type Bulk
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Sherlock
Product number display 355071400
Product number hyphen 35507-1400
Product number sap 0355071400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 35507
Replacement part number 510651400
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753855885

Trustpilot