Molex Circular Contacts Socket housing cable 608916

Molex Brand: Molex
The group consists of electronic interconnection components manufactured by Molex, including cable assemblies and socket housings with various pin configurations and pitches.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Pitch Number of Ways Length Mounting Type Mounting Direction Assembly configuration AWG max. Board contact surface Cable Length Circuits maximum Circuits loaded Comments Connector Type Connector contact surface Csa Connector to connector Contact Material Delivery unit
Molex 151320601 Pico-lock Cable Assembly 6-pin 1.5mm Pitch 100mm
Molex 151320601 Pico-lock Cable Assembly 6-pin 1.5mm Pitch 100mm
Standard range
Order code: 05-2958
MPN: 151320601

Despatched within 4 working days - 1 in stock
1+ £4.56
150+ £3.72
250+ £3.52
Price per unit Ex VAT
Socket Picolock 100mm Dual Ended Connectors 24 Tin 100.00mm 6 6 Gold Pico-Lock-to-Pico-Lock Copper alloy 1500
Molex 5040510401 Pico-lock Socket Housing 4 Pins 1.5mm Black
Molex 5040510401 Pico-lock Socket Housing 4 Pins 1.5mm Black
Standard range
Order code: 05-3898
MPN: 5040510401

Despatched within 4 working days - 294 in stock
20+ £0.276
125+ £0.185
500+ £0.181
Price per unit Ex VAT
1.50mm 4 Cable mount Straight 4 See Molex product specification PS-504051-001 for additional current de-rating information Socket LR19980 64000

Trustpilot