Molex 5040510401 Pico-lock Socket Housing 4 Pins 1.5mm Black

MPN
5040510401
Brand
Molex
EAN-13
2050007109426
Order Code
05-3898
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.276
125+ £0.185
500+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The Molex socket housing cable, model 5040510401, features four pins with a contact spacing of 1.5 mm. Manufactured by Molex, this compact housing is ideal for applications requiring reliable electrical connections in tight spaces. Typical uses include connecting circuits in consumer electronics and low-power devices.
Type Socket housing cable
Pitch 1.50mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Comments See Molex product specification PS-504051-001 for additional current de-rating information
Connector Type Socket
CS 1.5mm
Csa LR19980
Delivery unit 64000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 504051-0401
Engineering Part No 504051-0401
Engineering Series Name Rcpt Hsg
Engineering Series No 504051
First published date 2013-08-27
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Keyword Pico-Lock 1.5
Lock to mating part Yes
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 64000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 55.500/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name Pico-Lock
Product number display 5040510401
Product number hyphen 504051-0401
Product number sap 5040510401
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 504051
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191335360

Reviews

Be the first to submit a review

Trustpilot