Molex 151320601 Pico-lock Cable Assembly 6-pin 1.5mm Pitch 100mm

MPN
151320601
Brand
Molex
EAN-13
2050007099291
Order Code
05-2958
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.60
150+ £3.75
250+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex 151320601 is a socket housing cable featuring 6 pins with 1.5 mm contact spacing. Manufactured by Molex, it is suitable for secure and efficient electrical connections. Typical applications include electronic and electrical equipment where reliable connector solutions are essential.
Connector 1 Socket
Connector 2 Picolock
Colour Black
Length 100mm
Type Socket housing cable
Application Signal, Wire-to-Board
Assembly configuration Dual Ended Connectors
AWG max. 24
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 100.00mm
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Color resin Black
Connector contact surface Gold
Connector to connector Pico-Lock-to-Pico-Lock
Contact Material Copper alloy
CS 1.5mm
Current maximum per contact 3.0A
Delivery unit 1500
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name PicoLock OTS Discret
Engineering Series No 15132
First published date 2018-06-08
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Keyword Pico-Lock 1.5
Lock to mating part Yes
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Minimum line quantity 1500
Net weight 2.412/g
Nominal Current 3A
Nominal Voltage 150V
Number of Rows 1
Over molded No
Packaging Type Bag
Pitch mating interface 1.50mm
Primary pack qty 30
Product name Pico-Lock
Product number display 151320601
Product number hyphen 15132-0601
Product number sap 0151320601
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 15132
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Total number of pins 6
Upc 191128285049
Voltage maximum 150V
Wire cable type UL 1061
Wire size awg 24

Reviews

Be the first to submit a review

Trustpilot