Molex Circular Contacts Socket housing cable 608911

Molex Brand: Molex
The components from the manufacturer Molex are a collection of electrical connectors and housings designed for various wiring and circuit applications.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Circuits detail Circuits maximum Connector Type CS Delivery unit Engineering number Engineering Part No Engineering Series Name Engineering Series No First published date Gender Maximum Temperature Minimum line quantity Net weight Nominal Current Packaging Type Nominal current - rounded value Pitch termination interface Primary pack qty
Molex 988171021 Nscc Socket Housing 2 Pin 3.33mm Pitch Black
Molex 988171021 Nscc Socket Housing 2 Pin 3.33mm Pitch Black
Order code: 05-4482
MPN: 988171021
50+ £0.154
Price per unit Ex VAT
2 2 x 1.5mm female terminals 2 Socket 3.33mm 4100 010009321 010009321 NSCC1.5 Hsg W/CPA 98817 2008-04-08 Receptacle +100°C 12300 1.800/g 10A Carton 10A 3.33mm 4100
Molex 988251061 Nscc Hybrid Pin Connector Unsealed 6 Circuits Black
Molex 988251061 Nscc Hybrid Pin Connector Unsealed 6 Circuits Black
Standard range
Order code: 05-4484
MPN: 988251061

Despatched same day - 5 in stockBack-order availability date - 10/11/2026
5+ £1.27
25+ £1.25
100+ £1.02
Price per unit Ex VAT
6 4 x 1.5 + 2 x 2.8 6 Plug 756 08311EV6F1 08311EV6F1 Pin Con 1.5&2.8 98825 2008-04-09 Plug +85°C 3780 8.435/g Bag 3.33mm, 4.20mm, 5.00mm 126

Trustpilot