The Molex socket housing cable 988171021 is a two-pin connector with a contact spacing of 3.33 mm. It is designed for secure and reliable electrical connections. This component is typically used in automotive and consumer electronics applications.
| Type |
Socket housing cable |
| Pitch |
3.33mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits detail |
2 x 1.5mm female terminals |
| Circuits maximum |
2 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
3.33mm |
| Delivery unit |
4100 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
010009321 |
| Engineering Part No |
010009321 |
| Engineering Series Name |
NSCC1.5 Hsg W/CPA |
| Engineering Series No |
98817 |
| First published date |
2008-04-08 |
| G a d s l/ i m d s |
Compliant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Maximum Temperature |
+100°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
12300 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
1.800/g |
| Nominal Current |
10A |
| Nominal current - rounded value |
10A |
| Packaging Type |
Carton |
| Panel mount |
No |
| Pitch termination interface |
3.33mm |
| Polarized to mating part |
Yes |
| Ports |
1 |
| Primary pack qty |
4100 |
| Product name |
NSCC |
| Product number display |
988171021 |
| Product number hyphen |
98817-1021 |
| Product number sap |
0988171021 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
98817 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +100°C |
| Upc |
822348761357 |