Molex 988251061 Nscc Hybrid Pin Connector Unsealed 6 Circuits Black

MPN
988251061
Brand
Molex
EAN-13
2050007136491
Order Code
05-4484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.27
25+ £1.23
100+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 23/09/2026

The Molex 988251061 socket housing cable, manufactured by Molex, features a total of 6 pins with contact spacing options of 3.33 mm, 4.2 mm, and 5 mm. This socket housing is typically used for secure and efficient electrical connections in a variety of electronic devices. Its modular design and versatility make it suitable for both consumer electronics and industrial applications.
Type Socket housing cable
Pitch 3.33mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 4 x 1.5 + 2 x 2.8
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Plug
Delivery unit 756
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 08311EV6F1
Engineering Part No 08311EV6F1
Engineering Series Name Pin Con 1.5&2.8
Engineering Series No 98825
First published date 2008-04-09
G a d s l/ i m d s Compliant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 3780
Misc Attribute Molex MOL Automotive
Net weight 8.435/g
Packaging Type Bag
Panel mount No
Pitch termination interface 3.33mm, 4.20mm, 5.00mm
Polarized to mating part Yes
Ports 1
Primary pack qty 126
Product name NSCC
Product number display 988251061
Product number hyphen 98825-1061
Product number sap 0988251061
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 98825
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +85°C
Upc 822348817283

Reviews

Be the first to submit a review

Trustpilot