Molex Circular Contacts Socket housing cable 608905

Molex Brand: Molex
Molex produces a range of waterproof socket housings designed for secure and reliable electrical connections in various applications.
Description Image Product Buy Pricing (Ex VAT) Pitch Number of Ways Case Material Colour resin Comments Color resin Colour Connector Type Delivery unit CS Engineering number Engineering Part No Engineering Series Name Engineering Series No Flammability Minimum line quantity Maximum Temperature Net weight Min. temperature Misc Attribute
Molex 521170241 Mizu-p25 Socket Waterproof 2-circuit 5mm Pitch Black
Molex 521170241 Mizu-p25 Socket Waterproof 2-circuit 5mm Pitch Black
Order code: 05-3990
MPN: 521170241
3+ £1.79
25+ £1.73
100+ £1.38
Price per unit Ex VAT
5mm 2 Polyester Black Black Socket 4320 5mm 52117-0241 52117-0241 2.5 SPLASH PROOF RCP 52117 4320 +105°C 824.900/mg -40°C Molex MOL Automotive
Molex 522130211 Mizu-p25 Socket Housing 2.50mm Pitch Waterproof Black
Molex 522130211 Mizu-p25 Socket Housing 2.50mm Pitch Waterproof Black
Standard range
Order code: 05-4006
MPN: 522130211

Despatched within 4 working days - 591 in stock
5+ £1.33
25+ £1.30
50+ £1.28
100+ £1.25
250+ £1.22
Price per unit Ex VAT
2.5mm Black See Product Specification for maximum current rating by wire AWG 5400 52213-0211 52213-0211 2.5 Mini Splash prf 52213 94V-0 5400 451.300/mg

Trustpilot