Molex 522130211 Mizu-p25 Socket Housing 2.50mm Pitch Waterproof Black

MPN
522130211
Brand
Molex
EAN-13
2050007336938
Order Code
05-4006
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.33
25+ £1.30
50+ £1.28
100+ £1.25
250+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 607 in stock

Molex is the manufacturer of the socket housing cable, part number 522130211. This component is designed for secure and reliable electrical connections, making it ideal for various electronic and electrical applications. It is typically used in wiring harnesses, circuit board connections, and electronic assemblies.
Type Socket housing cable
Pitch 2.5mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Colour resin Black
Comments See Product Specification for maximum current rating by wire AWG
Delivery unit 5400
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 52213-0211
Engineering Part No 52213-0211
Engineering Series Name 2.5 Mini Splash prf
Engineering Series No 52213
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 5400
Net weight 451.300/mg
Packaging Type Tray
Panel mount No
Primary pack qty 1350
Product name Mizu-P25 Waterproof,Splash Proof
Product number display 522130211
Product number hyphen 52213-0211
Product number sap 0522130211
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52213
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754376945

Reviews

Be the first to submit a review

Trustpilot