The Molex 521170241 socket housing cable features 2 pins with a 5 mm contact spacing. It is suitable for secure electrical connections and can be used in various electronic assemblies. Manufactured by Molex, the product is commonly applied in wiring and power distribution systems.
| Type |
Socket housing cable |
| Pitch |
5mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
5mm |
| Delivery unit |
4320 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
52117-0241 |
| Engineering Part No |
52117-0241 |
| Engineering Series Name |
2.5 SPLASH PROOF RCP |
| Engineering Series No |
52117 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
4320 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
824.900/mg |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Packaging Type |
Tray |
| Panel mount |
No |
| Primary pack qty |
180 |
| Product name |
Mizu-P25 Waterproof,Splash Proof |
| Product number display |
521170241 |
| Product number hyphen |
52117-0241 |
| Product number sap |
0521170241 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
52117 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800754368636 |