Molex Circular Contacts Socket housing cable 608892

Molex Brand: Molex
The group consists of electronic components manufactured by Molex, including card headers and socket housings, which are essential for connecting various electronic devices.
Description Image Product Buy Pricing (Ex VAT) Pitch Number of Ways Number of Rows Application Board contact surface Card detection switch Card entry location Case Material Circuits maximum Circuits loaded Color resin Colour Comments Connection CS Connector contact surface Delivery unit Engineering Series Name Contact Material Engineering Series No
Molex 475710001 Microsd Card Header 8-pin 1.10mm Pitch Gold Plated
Molex 475710001 Microsd Card Header 8-pin 1.10mm Pitch Gold Plated
Standard range
Order code: 05-3779
MPN: 475710001

Despatched within 4 working days - 4,491 in stock
10+ £0.755
Price per unit Ex VAT
1.10mm 8 Ni Open Front Thermoplastic 8 8 Black Black Push-Pull Type SMT 1.1mm Gold 4500 Copper alloy
Molex 512271000 Microtpa Socket Housing 10 Pins 2.00mm Spacing
Molex 512271000 Microtpa Socket Housing 10 Pins 2.00mm Spacing
Order code: 05-3985
MPN: 512271000
25+ £0.203
Price per unit Ex VAT
2mm 10 1 Signal, Wire-to-Wire 10 Natural Ecru 2.00mm 4000 WtW Plug Hsg 51227

Trustpilot