Molex 475710001 Microsd Card Header 8-pin 1.10mm Pitch Gold Plated

MPN
475710001
Brand
Molex
EAN-13
2050009142315
Order Code
05-3779
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.755
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,496 in stock

The Molex socket housing cable 475710001 features eight pins with a contact spacing of 1.1 mm, delivered in a tape on full reel. This product is typically used in electronics for providing reliable and compact interconnections. Its design is optimal for applications requiring precise and secure connections, such as in consumer electronics and industrial equipment.
Type Socket housing cable
Pitch 1.10mm
Number of Ways 8
Mounting Type Cable mount
Mounting Direction Straight
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Ni
Card detection switch Open
Card entry location Front
Case Material Thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Color resin Black
Colour Black
Comments Push-Pull Type
Connection SMT
Connector contact surface Gold
Contact Material Copper alloy
CS 1.1mm
Current maximum per contact 0.5A
Delivery unit 4500
Design registration eligibility true
Durability mating cycles max 10000
Duration at max process temperature seconds 20
ELV status Not Relevant
Engineering number 47571-0001
First published date 2008-05-15
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Material contact Copper Alloy
Material plating mating Gold
Material plating termination Nickel
Material resin High Temperature Thermoplastic
Material shell Stainless Steel
Material type Finished Goods
Max cycles at max process temperature 2
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 4500
Misc Attribute MOL Micro Solutions
Net weight 0.316/g
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 5V DC
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch termination interface 1.10mm
Primary pack qty 1500
Process temperature max c 255
Product name microSD Card
Product number display 475710001
Product number hyphen 47571-0001
Product number sap 0475710001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 47571
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Style Guide and Holder
Taxonomy Memory / SIM Card Connectors
Temperature range operating -40° to +85°C
Termination interface style Surface Mount
Upc 822350965224
Voltage maximum 5V DC

Reviews

Be the first to submit a review

Trustpilot