The Molex socket housing cable, model 512271000, features 10 pins with a contact spacing of 2.00 mm. This component is ideal for secure and reliable electrical connections in various electronic and industrial applications. Manufactured by Molex, it is often used in bulk for efficient assembly processes.
| Type |
Socket housing cable |
| Pitch |
2mm |
| Number of Ways |
10 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
10 |
| Color resin |
Natural |
| Colour |
Ecru |
| CS |
2.00mm |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
51227-1000 |
| Engineering Series Name |
WtW Plug Hsg |
| Engineering Series No |
51227 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
16000 |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Pitch termination interface |
2.00mm |
| Primary pack qty |
1000 |
| Product name |
MicroTPA |
| Product number display |
512271000 |
| Product number hyphen |
51227-1000 |
| Product number sap |
0512271000 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
51227 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800756062426 |