The Molex 982670255 ribbon cable has a contact spacing of 1.00 mm. Manufactured by Molex, it is designed for high-density electronic applications. This component is typically used in telecommunications and data processing equipment.
| Number of Cores |
10 |
| Conductor Cross Section |
1.00mm |
| Length |
152mm |
| Type |
Ribbon cable |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
152.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
10 |
| Comments |
Contacts on the same side, Type A |
| Contact layout type |
A (same side) |
| Current maximum per contact |
1.2A |
| Delivery unit |
1000 |
| Design feature |
Extra-Flexible |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
98267-0255 |
| First published date |
2007-05-22 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
1.134/g |
| Packaging Type |
Bag |
| Pitch mating interface |
1.00mm |
| Primary pack qty |
250 |
| Product name |
Premo-Flex FFC Jumper |
| Product number display |
982670255 |
| Product number hyphen |
98267-0255 |
| Product number sap |
0982670255 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
98267 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Sold by Metre |
No |
| Taxonomy |
Flat-Flexible Cable (FFC) |
| Temperature range operating |
-40° to +105°C |
| Termination Style |
FFC Connector |
| Upc |
756054770856 |
| Voltage maximum |
60V AC |
| Wire cable type |
Flat Flex Cable |