Molex 936040062 S-8000 Enclosure Die-cast Aluminium 189x167x80mm

MPN
936040062
Brand
Molex
EAN-13
2050007135746
Order Code
05-4452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.50
10+ £53.94
25+ £53.19
50+ £51.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Molex 936040062 is a universal enclosure made from durable aluminium die-cast material. It is part of the MWE Industrial Solution series, offering robust protection for electronic components. Ideal for use in industrial settings, it ensures safe housing for sensitive equipment.
Type Universal enclosure
Enclosure Length 189mm
Enclosure Width 167mm
Enclosure Height 80mm
Protection Rating None
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 16
Design registration eligibility true
Dim (L x W x H) 189 x 167 x 80 mm
ELV status Not Relevant
Engineering number 8000.6284.0
Engineering Part No 8000.6284.0
Engineering Series Name Alum Enclos & acc.
Engineering Series No 93604
First published date 2015-04-15
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Inside height 155mm
Inside Width 178mm
Internal depth 74mm
Internal dimensions 178 x 155 x 74mm
IP Rating IP66, IP69
Material Aluminium (die-cast)
Material enclosure Die-cast Aluminum
Material type Finished Goods
Minimum line quantity 16
Misc Attribute MWE Industrial Solution
Mounting Style External Flanges
Net weight 829.000/g
Outside dimensions 189 x 167 x 80mm
Packaging Type Carton
Product category Die-cast Enclosures
Product name Heavy-Duty Connectors
Product number display 936040062
Product number hyphen 93604-0062
Product number sap 0936040062
Reach status Not Contained per D(2022)4187-DC (10 June 2022)
Reference series 93604
Ro h s status Compliant per EU 2015/863
Sampleable False
Standard ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 60670-1, EN 62208, EN-60670-22, NMX-J235/1-2
Taxonomy Die-cast Enclosures
Temperature range operating -40° to +125°C
Upc 887191870878

Reviews

Be the first to submit a review

Trustpilot