Molex 936040012 S-8000 Enclosure Die-cast Aluminium 101x101x58mm

MPN
936040012
Brand
Molex
EAN-13
8033430140659
Order Code
05-4450
Country of Origin
China

Discontinued


Molex's universal enclosure 936040012 is made from powder-coated die-cast aluminium, offering durability and a sleek grey finish. Designed as part of the MWE Industrial Solution, it provides robust protection for electronic components. Suitable for a variety of industrial applications, this enclosure ensures secure housing in challenging environments.
Type Universal enclosure
Enclosure Length 101mm
Enclosure Width 101mm
Enclosure Height 58mm
Colour Grey
Protection Rating None
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 40
Design registration eligibility true
Dim (L x W x H) 101 x 101 x 58 mm
ELV status Not Relevant
Enclosure coating Polyester Powder
Enclosure color Grey RAL 9006
Engineering number 8000.6261.0
Engineering Part No 8000.6261.0
Engineering Series Name Alum Enclos & acc.
Engineering Series No 93604
First published date 2015-02-06
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Inside height 91mm
Inside Width 91mm
Internal depth 53mm
Internal dimensions 91 x 91 x 53mm
IP Rating IP66, IP69
Material powder-coated
Material enclosure Die-cast Aluminum
Material type Finished Goods
Minimum line quantity 40
Misc Attribute MWE Industrial Solution
Mounting Style External Flanges
Net weight 271.500/g
Outside dimensions 101 x 101 x 58mm
Packaging Type Carton
Product category Die-cast Enclosures
Product name Heavy-Duty Connectors
Product number display 936040012
Product number hyphen 93604-0012
Product number sap 0936040012
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 93604
Ro h s status Compliant per EU 2015/863
Sampleable False
Standard ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 60670-1, EN 62208, EN-60670-22, NMX-J235/1-2
Taxonomy Die-cast Enclosures
Temperature range operating -40° to +125°C
Upc 887191867847

Trustpilot