Molex 923150810 Picoflex Socket Housing 8 Pins 1.27mm Spacing

MPN
923150810
Brand
Molex
EAN-13
2050007134268
Order Code
05-4439
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.25
125+ £2.20
375+ £2.09
1000+ £1.79
2000+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Molex manufactures the 923150810 socket housing cable, featuring 8 pins with a contact spacing of 1.27 mm. This part is typically used in electronic and electrical connections requiring precise and secure fits. It is suitable for applications in various industries, including consumer electronics and automotive equipment.
Connector 1 IDT
Connector 2 IDT
Number of Cores 8
Conductor Cross Section 1.27mm
Colour Grey
Length 0.1m
Type Socket housing cable
Assembly configuration Dual Ended Connectors
AWG 28
Base unit of measure PC
Base unit of measure desc piece
Cable Length 0.10m
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Coating thickness (PCB side) 2.032µm
Color resin Natural
Connector coating thickness 2.032µm
Connector contact surface Tin
Connector to connector Picoflex IDT-to-IDT
Current maximum per contact 1.2A
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 923150810
Engineering Series Name PICOFLEX HARNESS
Engineering Series No 92315
First published date 2007-06-18
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part No
Material Tin
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Maximum Wire Size AWG 28
Minimum line quantity 2000
Misc Attribute Molex MOL Industrial Solution
Net weight 2.380/g
Nominal Current 1.2A
Nominal Voltage 250V
Number of Rows 2
Packaging Type Bag
Pitch 1.27mm
Pitch mating interface 1.27mm
Plating min mating 2.032µm
Plating min termination 2.032µm
Primary pack qty 1000
Product name Picoflex
Product number display 923150810
Product number hyphen 92315-0810
Product number sap 0923150810
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 92315
Ro h s status Compliant per EU 2015/863
Sampleable True
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style IDT or Pierce
Total number of pins 8
Upc 800754010306
Voltage maximum 250V
Waterproof dustproof No
Wire cable type PVC, Ribbon Cable
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot