Molex 476420001 Micro-USB B Receptacle Right-angled Lead-free

Image Representative of Range

Molex 476420001 Micro-USB B Receptacle Right-angled Lead-free

MPN
476420001
Brand
Molex
EAN-13
2050009138523
Order Code
05-3781
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.575
50+ £0.573
150+ £0.566
250+ £0.564
500+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,182 in stock

The Molex 476420001 is a right-angled Micro USB socket designed for robust connectivity in compact devices. Its main features include durable construction and reliable data transfer and charging capabilities. Typical applications include smartphones, tablets, and portable electronic devices.
Type Micro B
Gender Female
No. of Contacts 5
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Colour resin Black
Comments Signal contacts 1.0A, Power contacts 1.8A
Component type Receptacle
Connection Soldering
Connector Type Socket
Contact Material Copper alloy gold plated
Current maximum per contact 1.8A, 1.0A
Delivery unit 7500
Design registration eligibility true
Durability mating cycles max 10000
Duration at max process temperature seconds 2
ELV status Not Relevant
Engineering number 47642-0001
Factory colour Black
First published date 2009-06-19
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Grounding to panel Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability REFLOW
Lock to mating part No
Material Thermoplastic
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +85°C
Min. temperature -30°C
Minimum line quantity 7500
Misc Attribute 1 MOL Micro Solutions
Misc Attribute 2 Right-angled
Mounting Style Mid-Mount
Net weight 0.280/g
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Number of pins 5
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Panel mount No
Pcb retention No
Pitch mating interface 0.65mm
Pitch termination interface 0.65mm
Polarized to mating part Yes
Ports 1
Primary pack qty 1500
Process temperature max c 255
Product name USB
Product number display 476420001
Product number hyphen 47642-0001
Product number sap 0476420001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 47642
ROHS Compliant per EU 2015/863
Sampleable False
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 255°C
Temperature range operating -30° to +85°C
Termination interface style Through Hole
Ul E107635
Upc 883906099435
Voltage maximum 30V AC (RMS)
Waterproof dustproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot