Molex 476420001-1500 Micro USB Socket Right-angled Pack Of 1500

Image Representative of Range

Molex 476420001-1500 Micro USB Socket Right-angled Pack Of 1500

MPN
476420001-1500
Brand
Molex
EAN-13
2050007113447
Order Code
05-3782
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £625.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Molex Micro USB Socket 476420001-1500 is a right-angled connector designed for efficient space usage in compact electronic devices. Manufactured by Molex, it is part of a 1500-piece set suitable for applications such as mobile phones, cameras, and tablets. This high-quality USB connector supports reliable power and data transfer in various portable technology solutions.
Type Micro B
Gender Socket
No. of Contacts 5
Mounting Direction Right Angle
Connection Soldering
Connector Type Socket
Contact Material Copper alloy gold plated
Engineering Part No 47642-0001
Engineering Series Name Mcro USB B Rec.MD
Engineering Series No 47642
Factory colour Black
Material Thermoplastic
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 255°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot