Molex 474910001 Micro-USB B Receptacle Mid-mount Lead-free 1Pc

Image Representative of Range

Molex 474910001 Micro-USB B Receptacle Mid-mount Lead-free 1Pc

MPN
474910001
Brand
Molex
EAN-13
2050009142285
Order Code
05-3774
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,657 in stock

The Molex 474910001 is a mid-mount micro USB socket suitable for compact electronic devices. This connector is designed for reliable and efficient data and power transfer. It is typically used in smartphones, tablets, and other portable electronics.
Type Micro B
Gender Female
No. of Contacts 5
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Colour resin Black
Comments Signal contacts 1.0A, Power contacts 1.8A
Component type Receptacle
Connection SMT
Connector standard USB 2.0
Connector Type Socket
Contact Material Copper alloy gold plated
Current maximum per contact 1.8A, 1.0A
Delivery unit 8500
Design registration eligibility true
Durability mating cycles max 10000
Duration at max process temperature seconds 20
ELV status Not Relevant
Engineering number 47491-0001
Factory colour Black
First published date 2007-09-11
G a d s l/ i m d s Not Relevant
Grounding to panel Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability REFLOW
Lock to mating part No
Material Thermoplastic
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +85°C
Min. temperature -30°C
Minimum line quantity 8500
Misc Attribute 1 MOL Micro Solutions
Misc Attribute 2 Mid-mount
Mounting Style Mid-Mount
Net weight 0.321/g
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Number of pins 5
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Panel mount No
Pcb retention No
Pitch mating interface 0.65mm
Pitch termination interface 0.65mm
Polarized to mating part Yes
Ports 1
Primary pack qty 1700
Process temperature max c 245
Product name USB
Product number display 474910001
Product number hyphen 47491-0001
Product number sap 0474910001
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 47491
ROHS Compliant per EU 2015/863
Sampleable False
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 245°C
Temperature range operating -30° to +85°C
Termination interface style Surface Mount
Upc 822350728454
Voltage maximum 30V AC (RMS)
Waterproof dustproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot