Molex 451320410 Micro-fit Cable 4-pin 1m Black Dual Row Bulk

Image Representative of Range

Molex 451320410 Micro-fit Cable 4-pin 1m Black Dual Row Bulk

MPN
451320410
Brand
Molex
EAN-13
2050008541966
Order Code
05-3735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.00 £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 12/10/2026

The Molex socket housing cable, model number 451320410, features a total of 4 pins and comes in a bulk package of 1 piece. Designed for reliable connectivity, this component is typically used in electronic and electrical wiring applications. It is commonly utilised in industrial settings for secure and efficient connection solutions.
Connector 1 Microfit
Connector 2 Microfit
Colour Black
Length 1.0m
Type Socket housing cable
Application Power, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Cable Length 1.0m
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Black
Connector to connector Micro-Fit TPA Both Ends
Current maximum per contact 5.0A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Micro-Fit TPA OTS Di
Engineering Series No 45132
First published date 2016-09-22
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 1000
Net weight 31.478/g
Number of Rows 2
Over molded No
Packaging Type Bag
Pitch mating interface 3.00mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 25
Product name Micro-Fit TPA
Product number display 451320410
Product number hyphen 45132-0410
Product number sap 0451320410
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 45132
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Total number of pins 4
Upc 889056745239
Voltage maximum 300V
Wire cable type UL 1007
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot