The Molex socket housing cable, model 2451320605, features six pins with a 3 mm contact spacing. Designed for secure electrical connections, this component is ideal for use in automotive and industrial applications. With its compact design, it facilitates efficient cable management and durable connectivity.
| Connector 1 |
Socket |
| Connector 2 |
Microfit |
| Colour |
Black |
| Type |
Socket housing cable |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Assembly configuration |
Dual Ended Connectors |
| AWG max. |
20 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Cable Length |
0.50m |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Coating thickness (PCB side) |
1.016µm |
| Color resin |
Black |
| Connector coating thickness |
1.016µm |
| Connector contact surface |
Tin |
| Connector to connector |
Micro-Fit 3.0 Both Ends |
| Contact Material |
Phosphor bronze |
| CS |
3mm |
| Current maximum per contact |
4.0A |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering Series Name |
Micro-fit,Overmolded |
| Engineering Series No |
245132 |
| First published date |
2016-09-27 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
39.200/g |
| Nominal Current |
5.6A |
| Nominal Voltage |
300V AC |
| Number of Rows |
2 |
| Over molded |
Yes |
| Packaging Type |
Bag |
| Pitch mating interface |
3.00mm |
| Plating min mating |
1.016µm |
| Plating min termination |
1.016µm |
| Product name |
Micro-Fit 3.0 |
| Product number display |
2451320605 |
| Product number hyphen |
245132-0605 |
| Product number sap |
2451320605 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
245132 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Total number of pins |
6 |
| Upc |
889056853835 |
| Voltage maximum |
300V AC |
| Wire cable type |
UL 2464 |
| Wire size awg |
20 |