The Molex 2049261103 is a right-angled Micro USB socket designed for compact and efficient electrical connections. It features robust construction for durability and reliable data transfer. Typically used in consumer electronics and mobile devices, it ensures stable connectivity and space-saving integration.
| Type |
Micro B |
| Gender |
Female |
| No. of Contacts |
5 |
| Mounting Direction |
Right Angle |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
5 |
| Circuits maximum |
5 |
| Colour resin |
Black |
| Comments |
Signal contacts 1.0A, Power contacts 1.8A |
| Component type |
Receptacle |
| Connection |
SMT |
| Connector standard |
USB 2.0 |
| Connector Type |
Socket |
| Contact Material |
Copper alloy gold plated |
| Current maximum per contact |
1.8A, 1.0A |
| Delivery unit |
3500 |
| Design registration eligibility |
true |
| Durability mating cycles max |
10000 |
| ELV status |
Not Relevant |
| Engineering number |
204926-1103 |
| Factory colour |
Black |
| First published date |
2018-02-12 |
| G a d s l/ i m d s |
Not Relevant |
| Grounding to panel |
Yes |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Keying to mating part |
Yes |
| Lock to mating part |
No |
| Material |
LCP |
| Material metal |
Copper Alloy |
| Material plating mating |
Gold |
| Material plating termination |
Gold |
| Material resin |
Liquid Crystal Polymer |
| Material type |
Finished Goods |
| Maximum Temperature |
+85°C |
| Min. temperature |
-30°C |
| Minimum line quantity |
3500 |
| Misc Attribute 1 |
MOL Micro Solutions |
| Misc Attribute 2 |
Right-angled |
| Mounting Style |
Bottom-Mount |
| Net weight |
0.428/g |
| Nominal current (details) |
1.8 A, 1A |
| Nominal voltage (details) |
30V AC |
| Number of pins |
5 |
| Number of Rows |
1 |
| Orientation |
Right Angle |
| Packaging Type |
Tape on Full reel |
| Panel mount |
No |
| Pcb retention |
Yes |
| Pitch mating interface |
0.65mm |
| Pitch termination interface |
0.65mm |
| Polarized to mating part |
Yes |
| Ports |
1 |
| Primary pack qty |
700 |
| Product name |
USB |
| Product number display |
2049261103 |
| Product number hyphen |
204926-1103 |
| Product number sap |
2049261103 |
| Reach status |
Not Reviewed per D(2025)4165-DC (25 June 2025) |
| Reference series |
204926 |
| ROHS |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Full Shield |
| Shielded/Shrouded |
Yes |
| Standard |
USB 2.0 |
| Taxonomy |
I/O Connectors |
| Temperature range operating |
-30° to +85°C |
| Termination interface style |
Surface Mount |
| Upc |
191128356664 |
| Voltage maximum |
30V AC (RMS) |
| Waterproof dustproof |
Yes |
| Waterproof dustproof type |
IP67 |