Molex 190430027 3-way Blade Terminal 2 Male 1 Female 1Pc Bulk

Order Code:

05-3146

Brand: Molex MPN: 190430027 EAN-13: 2050009155391
Qty Unit Price (Ex VAT)
20+ £0.272
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
396 in stock, despatched in 4 working days

Molex manufactures the 190430027 blade terminal, an uninsulated crimp connector designed to fit 6.3 mm blade terminals. This robust component is suitable for electrical and automotive applications, providing secure and reliable connections. Typically used in electronic assemblies, it is ideal for high-temperature or heavy-duty environments.
Base unit of measure PC
Base unit of measure desc piece
Delivery unit 4000
Design registration eligibility false
Engineering number VWA-0-1
Material type Semi-finished product
Minimum line quantity 4000
Packaging Type Bulk
Primary pack qty 1000
Product number display 190430027
Product number hyphen 19043-0027
Product number sap 0190430027
Reference series 19043
Sampleable False
Type Blade terminal
Upc 800755059564

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot