Molex 153660079 is a ribbon cable characterised by a precise contact spacing of 0.50 mm, designed to meet the demands of compact electronic applications. This product, categorised under ribbon and flat cables, is engineered for high-density connectivity, providing reliable signal transmission over parallel conductors. Commonly utilised in telecommunications equipment, computer peripherals, and consumer electronics, the cable ensures minimal crosstalk and signal degradation, making it ideal for applications requiring precise electrical performance. Its construction supports ease of integration into various systems, facilitating efficient data transfer in compact form factors.
| Conductor Cross Section |
0.50mm |
| Length |
102mm |
| Type |
Ribbon cable |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
102.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
8 |
| Contact layout type |
A (same side) |
| Content |
1 |
| Current maximum per contact |
0.5A |
| Delivery unit |
1000 |
| Design feature |
EMI Protection |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
153660079 |
| First published date |
2007-10-17 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| No. of leads |
8 |
| Packaging Type |
Bag |
| Pitch mating interface |
0.50mm |
| Primary pack qty |
250 |
| Product name |
Premo-Flex FFC Jumper |
| Product number display |
153660079 |
| Product number hyphen |
15366-0079 |
| Product number sap |
0153660079 |
| Reach status |
Not Contained per D(2023)3788-DC (14 Jun 2023) |
| Reference series |
15366 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Sold per metre |
No |
| Taxonomy |
Flat-Flexible Cable (FFC) |
| Temperature range operating |
-40° to +105°C |
| Termination Style |
FFC Connector |
| Upc |
193264621194 |
| Wire cable type |
Flat Flex Cable |