Molex 152670303 Premo-flex FFC 1.00mm Pitch 203mm 14 Circuits

Image Representative of Range

Molex 152670303 Premo-flex FFC 1.00mm Pitch 203mm 14 Circuits

MPN
152670303
Brand
Molex
EAN-13
2050008539314
Order Code
05-2997
Country of Origin
Hungary
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Molex ribbon cable, part number 152670303, features a contact spacing of 1.00 mm and comes as a single piece. This connector is ideal for applications requiring compact and reliable interconnections. Molex products are typically used in consumer electronics and automotive systems.
Number of Cores 14
Conductor Cross Section 1.00mm
Length 203mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 203.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 14
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 1.2A
Delivery unit 1000
Design feature Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 15267-0303
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 2.069/g
Packaging Type Bag
Pitch mating interface 1.00mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 152670303
Product number hyphen 15267-0303
Product number sap 0152670303
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15267
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Ul E29179
Upc 884982442658
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot