Molex 152670265 Premo-flex FFC 1mm Pitch 305mm 10 Circuits Tin-plated

Image Representative of Range

Molex 152670265 Premo-flex FFC 1mm Pitch 305mm 10 Circuits Tin-plated

MPN
152670265
Brand
Molex
EAN-13
2050008539161
Order Code
05-2996
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Molex's 152670265 ribbon cable features a 1.00 mm contact spacing, suitable for compact electronic applications. This component ensures reliable connectivity in densely arranged wiring systems. Widely used in data centres, telecom equipment, and consumer electronics.
Number of Cores 10
Conductor Cross Section 1.00mm
Length 305mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 305.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 1.2A
Delivery unit 1000
Design feature Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 15267-0265
First published date 2007-06-01
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 2.241/g
Packaging Type Bag
Pitch mating interface 1.00mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 152670265
Product number hyphen 15267-0265
Product number sap 0152670265
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15267
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982441576
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot