Molex 152660125 Premo-flex FFC Cable 0.50mm 127mm 12 Circuits Type A

Image Representative of Range

Molex 152660125 Premo-flex FFC Cable 0.50mm 127mm 12 Circuits Type A

MPN
152660125
Brand
Molex
EAN-13
2050008544561
Order Code
05-2993
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Molex 152660125 is a ribbon cable connector with a contact spacing of 0.50 mm. These compact connectors are ideal for use in electronics where space-saving is essential, such as in data transfer and communication systems. Typical applications include computer interfaces and internal cabling for electrical equipment.
Number of Cores 12
Conductor Cross Section 0.50mm
Length 127mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 127.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 12
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 0.5A
Delivery unit 1000
Design feature Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 15266-0125
First published date 2007-05-03
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 0.503/g
Packaging Type Bag
Pitch mating interface 0.50mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 152660125
Product number hyphen 15266-0125
Product number sap 0152660125
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15266
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982429680
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot