Molex 151670324 Premo-flex FFC 178mm 1.00mm Pitch 16 Circuits

Image Representative of Range

Molex 151670324 Premo-flex FFC 178mm 1.00mm Pitch 16 Circuits

MPN
151670324
Brand
Molex
EAN-13
2050008544165
Order Code
05-2989
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Molex produces the 151670324 ribbon cable with a contact spacing of 1.00 mm. This cable is typically used in compact electronic applications requiring precise signal transmission. It’s commonly found in computing and telecommunications equipment.
Number of Cores 16
Conductor Cross Section 1.00mm
Length 178mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 178.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 16
Comments Contacts on opposite sides, Type D
Contact layout type D (opposite side)
Current maximum per contact 1.2A
Delivery unit 1000
Design feature Ultra-Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 151670324
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.000/g
Packaging Type Bag
Pitch mating interface 1.00mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 151670324
Product number hyphen 15167-0324
Product number sap 0151670324
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15167
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982852075
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot