Molex 151660122 Premo-flex FFC Jumper 0.50mm Pitch 12 Circuits

Image Representative of Range

Molex 151660122 Premo-flex FFC Jumper 0.50mm Pitch 12 Circuits

MPN
151660122
Brand
Molex
EAN-13
2050008545551
Order Code
05-2982
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Molex 151660122 ribbon cable features a contact spacing of 0.50 mm, offering precision in compact electronic connections. Manufactured by Molex, it is ideal for applications requiring high-density connections in consumer electronics and information technology equipment. This component ensures reliable performance in space-constrained environments.
Number of Cores 12
Conductor Cross Section 0.50mm
Length 76mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 76.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 12
Comments Contacts on opposite sides, Type D
Contact layout type D (opposite side)
Current maximum per contact 0.5A
Delivery unit 1000
Design feature Ultra-Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 151660122
First published date 2019-10-01
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.000/g
Packaging Type Bag
Pitch mating interface 0.50mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 151660122
Product number hyphen 15166-0122
Product number sap 0151660122
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15166
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982846142
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot