The Molex socket housing cable, with part number 151360403, is a 4-pin connector featuring 2 mm contact spacing, making it ideal for compact electronic applications. Manufactured by Molex, it is commonly used in various electronic and electrical assemblies for secure and reliable connections. This product is typically supplied in a bag containing one piece.
| Connector 1 |
Socket |
| Connector 2 |
Microclasp |
| Colour |
White |
| Length |
300.00mm |
| Type |
Socket housing cable |
| Application |
Signal, Wire-to-Board |
| Assembly configuration |
Dual Ended Connectors |
| AWG max. |
22 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Cable Length |
300.00mm |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Coating thickness (PCB side) |
0.914µm |
| Color resin |
White |
| Connector coating thickness |
0.889µm |
| Connector contact surface |
Tin |
| Connector System |
wire-to-board |
| Connector to connector |
MicroClasp-to-MicroClasp |
| Contact Material |
Phosphor bronze |
| CS |
2mm |
| Current maximum per contact |
3.0A |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
Microclasp OTS Discr |
| Engineering Series No |
15136 |
| First published date |
2007-05-15 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
2000 |
| Net weight |
6.103/g |
| Nominal Current |
3A |
| Nominal Voltage |
250V DC/AC |
| Number of Rows |
1 |
| Over molded |
No |
| Packaging Type |
Bag |
| Pitch mating interface |
2.00mm |
| Plating min mating |
0.889µm |
| Plating min termination |
0.914µm |
| Primary pack qty |
100 |
| Product name |
MicroClasp |
| Product number display |
151360403 |
| Product number hyphen |
15136-0403 |
| Product number sap |
0151360403 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
15136 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Total number of pins |
4 |
| Upc |
191128149778 |
| Voltage maximum |
250V AC (RMS)/DC |
| Wire cable type |
UL 1061 |
| Wire size awg |
22 |