Molex Circular Contacts Socket housing cable 608882

Molex Brand: Molex
Molex microclasp socket housings are compact electrical connectors featuring pin counts that vary with standard 2mm spacing, designed for use in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Pitch Number of Ways Length Mounting Type Mounting Direction Assembly configuration AWG max. Board contact surface Cable Length Circuits maximum Circuits loaded Connector Type Coating thickness (PCB side) Number of Rows Connector coating thickness Connector contact surface Delivery unit Engineering number
Molex 151360403 Microclasp Socket Housing 4 Pins 2mm Spacing 300mm
Molex 151360403 Microclasp Socket Housing 4 Pins 2mm Spacing 300mm
Standard range
Order code: 05-2978
MPN: 151360403

Despatched within 4 working days - 28 in stock
2+ £4.31
100+ £4.12
250+ £4.00
500+ £3.72
1000+ £3.70
Price per unit Ex VAT
Socket Microclasp 300.00mm Dual Ended Connectors 22 Tin 300.00mm 4 4 0.914µm 1 0.889µm Tin 500
Molex 513530800 Microclasp Socket Housing 8 Pins 2mm Spacing White
Molex 513530800 Microclasp Socket Housing 8 Pins 2mm Spacing White
Order code: 05-3986
MPN: 513530800
20+ £0.283
Price per unit Ex VAT
2mm 8 Cable mount Straight 8 Socket 2 8000 51353-0800
Molex 513531200 Microclasp Socket Housing 12 Pins 2mm Pitch White
Molex 513531200 Microclasp Socket Housing 12 Pins 2mm Pitch White
Order code: 05-3987
MPN: 513531200
20+ £0.394
200+ £0.338
750+ £0.332
3000+ £0.299
6000+ £0.295
Price per unit Ex VAT
2mm 12 Cable mount Straight 12 Socket 2 6000 51353-1200

Trustpilot