Molex 150150233 Premo-flex Jumper 0.30mm Pitch 33 Circuits 51mm Length

Image Representative of Range

Molex 150150233 Premo-flex Jumper 0.30mm Pitch 33 Circuits 51mm Length

MPN
150150233
Brand
Molex
EAN-13
2050008545476
Order Code
05-2946
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Molex manufactures the 150150233 ribbon cable with a contact spacing of 0.30 mm. This part is typically used in compact electronic assemblies requiring high-density connections. Suitable for applications in consumer electronics and computer peripherals.
Number of Cores 33
Conductor Cross Section 0.30mm
Length 51mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 51.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 33
Contact layout type A (same side)
Current maximum per contact 0.2A
Delivery unit 1000
Design feature Miniaturization
Design registration eligibility true
ELV status Not Relevant
Engineering number 150150233
First published date 2011-12-08
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Material plating mating Gold
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.000/g
Packaging Type Bag
Pitch mating interface 0.30mm
Primary pack qty 1000
Product name Premo-Flex FFC Jumper
Product number display 150150233
Product number hyphen 15015-0233
Product number sap 0150150233
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 15015
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982821408
Voltage maximum 50V AC/DC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot