The Molex 150140421 ribbon cable features a contact spacing of 0.25 mm for precise connectivity. Manufactured by Molex, this cable is suitable for compact electronic devices requiring high-density connections. It is commonly used in telecommunications and data networking equipment.
| Number of Cores |
21 |
| Conductor Cross Section |
0.25mm |
| Length |
102mm |
| Type |
Ribbon cable |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
102.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
21 |
| Contact layout type |
A (same side) |
| Current maximum per contact |
0.2A |
| Delivery unit |
1000 |
| Design feature |
Miniaturization |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| First published date |
2019-12-27 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
1.000/g |
| Packaging Type |
Bag |
| Pitch mating interface |
0.25mm |
| Primary pack qty |
1000 |
| Product name |
Premo-Flex FFC Jumper |
| Product number display |
150140421 |
| Product number hyphen |
15014-0421 |
| Product number sap |
0150140421 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
15014 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Sold by Metre |
No |
| Taxonomy |
Flat-Flexible Cable (FFC) |
| Temperature range operating |
-40° to +105°C |
| Termination Style |
FFC Connector |
| Upc |
191130093304 |
| Wire cable type |
Flat Flex Cable |