Molex 1212010038 Mpm Din Valve Connector 3-pole Ground 250v/300v

MPN
1212010038
Brand
Molex
EAN-13
2050007091011
Order Code
05-2910
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.55
10+ £1.50
25+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Molex Square Connector 1212010038 features a DIN 43650 standard with three pins. Manufactured by Molex, this single-piece component is ideal for use in hydraulic and pneumatic systems. Its durable design ensures reliable connections in industrial automation applications.
Type Square connector
Conductor Material Brass silver plated
Number of Positions 3
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.00-9.00mm (.157-.354")
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type External Thread
Current maximum per contact 16.0A
Delivery unit 100
Design registration eligibility true
Diagnostics leds No
Diagnostics port No
ELV status Not Relevant
Engineering number C28300N2RSN
Engineering Part No C28300N2RSN
First published date 2013-01-22
Form A - 18mm
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP65, IP67
Material connector body Polyamide
Material contact Brass
Material plating mating Silver
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -40°C
Minimum line quantity 200
Misc Attribute 2 A standard
Net weight 19.500/g
Orientation 90° Angle
Pitch mating interface 18.00mm
Poles 3
Primary pack qty 100
Product name mPm
Product number display 1212010038
Product number hyphen 121201-0038
Product number sap 1212010038
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:fcd4e257-3268-401d-944f-8bb5ad3cd6ec
Reference series 121201
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -40°C to +90°C
Upc 884982608306
Voltage maximum 250V AC / 300V DC
Voltage Rating 250V AC
Weight 22.964g
Wire size awg 16

Reviews

Be the first to submit a review

Trustpilot