Molex 1200270066 Nano-change Connector 3 Poles 2.0m Pvc Cable

MPN
1200270066
Brand
Molex
EAN-13
2050007334279
Order Code
05-2837
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.25
5+ £6.02
25+ £5.83
50+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Molex 1200270066 is a sensor/actuator connector designed for pre-fabricated setups, providing reliable connectivity in industrial environments. This connector ensures high-quality signal transmission, essential for automated systems. It is typically used in applications that require robust and efficient sensor or actuator connection solutions.
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.70mm (.185")
Cable Length 2.0m (6.56)
China ro h s status 50 Image per SJ/T 11365-2006
Colour cable jacket Black
Connector end a Nano-Change (M8)
Connector end b Pigtail
Coupling style Threaded
Current maximum per contact 3.0A
Delivery unit 24
Design registration eligibility true
ELV status Not Relevant
Engineering number 403000E02M020
Engineering Part No 403000E02M020
Engineering Series Name NanoChange DC S/E
Engineering Series No 120027
First published date 2012-10-04
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Key way Single
Material cable jacket PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Minimum line quantity 24
Net weight 65.600/g
Orientation Straight to Pigtail
Poles 3
Primary pack qty 1
Product name Nano-Change (M8)
Product number display 1200270066
Product number hyphen 120027-0066
Product number sap 1200270066
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:85e40024-2f5e-4cc9-a242-d5230b834fb9
Reference series 120027
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +80°C
Ul E152210
Upc 883906026257
Voltage maximum 60V AC / 75V DC
Wire cable type UL 2464
Wire size awg 24

Reviews

Be the first to submit a review

Trustpilot