Molex 1200060240 Sensor Connector 2m Plug 4 Pins M12 Male Pvc Cable

Image Representative of Range

Molex 1200060240 Sensor Connector 2m Plug 4 Pins M12 Male Pvc Cable

Order Code:

05-2834

Brand: Molex MPN: 1200060240 EAN-13: 2050007092117
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Manufactured by Molex, the 1200060240 sensor/actuator connector is a prefabricated plug featuring four pins and a cable length of 2.00 metres. This connector is typically used in automation and control systems, providing reliable connectivity for sensors and actuators. Its robust design ensures durability and consistent performance in industrial environments.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.90mm (.193")
Cable Length 2.0m (6.56)
Cable Ø 4.9mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Plug
Contact Material Copper alloy
Contact surface Gold
Coupling style Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 803006E03M020
Engineering Part No 803006E03M020
Engineering Series Name MicroChange DC S/E
Engineering Series No 120006
First published date 2010-01-27
G a d s l/ i m d s Not Relevant
Gender Male-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material PVC
Key way A-Coded
Material cable jacket PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material plating mating Gold
Material type Finished Goods
Max. temperature +80°C
Min. temperature -30°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 84.800/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V DC/AC
Number of Cores 4
Orientation Straight to Pigtail
Poles 3
Primary pack qty 4
Product name Micro-Change (M12)
Product number display 1200060240
Product number hyphen 120006-0240
Product number sap 1200060240
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:f9237ac9-6520-43b6-803e-7d6a1fbc5017
Reference series 120006
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -30° TO +80°C
Ul E152210
Upc 883906067045
Voltage maximum 60V
Wire cable type UL 2464
Wire size awg 22

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot