Molex Circular Contacts Sensor/actuator connector (pre-fab) 609039

Molex Brand: Molex
The group consists of versatile Molex sensor and actuator connectors designed for efficient signal and power transmission in various applications.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Connector 1 Connector 2 Length Coding Colour Engineering Part No Cable Ø Connector Type Contact Material Industrial packaging Contact surface Engineering Series Name Misc Attribute Engineering Series No IP Rating Jacket material Max. temperature Min. temperature Nominal Current
Molex 1200060240 Sensor Connector 2m Plug 4 Pins M12 Male Pvc Cable
Molex 1200060240 Sensor Connector 2m Plug 4 Pins M12 Male Pvc Cable
Standard range
Order code: 05-2834
MPN: 1200060240

14 in stock, despatched in 4 working days
1+ £8.53
Price per unit Ex VAT
4 Micro-Change (M12) Cable, open end 2m Black 803006E03M020 4.9mm Plug Copper alloy Yes Gold MicroChange DC S/E Molex WOD Industrial Solution 120006 IP67 PVC +80°C -30°C 4A
Molex 1211020014 Sensor/actuator Connector Pre-fab 1Pc
Molex 1211020014 Sensor/actuator Connector Pre-fab 1Pc
Standard range
Order code: 05-2909
MPN: 1211020014

50 in stock, despatched in 4 working days
1+ £17.95
Price per unit Ex VAT
F103W25000
Molex 1300540021 Sensor/actuator Connector 4-pin 2.0m Length
Molex 1300540021 Sensor/actuator Connector 4-pin 2.0m Length
Standard range
Order code: 05-2928
MPN: 1300540021

3 in stock, despatched in 4 working days
1+ £69.21
Price per unit Ex VAT
2m D Yes Molex WOD Industrial Solution


Trustpilot