Molex 1051640001 Micro-USB B Socket Right-angle Top Mount Lead-free

Image Representative of Range

Molex 1051640001 Micro-USB B Socket Right-angle Top Mount Lead-free

MPN
1051640001
Brand
Molex
EAN-13
2050009141448
Order Code
05-2799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.585
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 838 in stock

The Molex 1051640001 is a right-angled micro USB socket designed for efficient space utilisation on circuit boards. Known for its durability and reliability, this connector is ideal for consumer electronics, mobile devices, and data transfer applications. It ensures secure connections in compact spaces with its precision-engineered design.
Type Micro B
Gender Female
No. of Contacts 5
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Colour resin Black
Comments Signal contacts 1.0A, Power contacts 1.8A
Component type Receptacle
Connection SMT
Connector Type Socket
Contact Material Copper alloy gold plated
Current maximum per contact 1.8A, 1.0A
Delivery unit 6500
Design registration eligibility true
Durability mating cycles max 10000
Duration at max process temperature seconds 10
ELV status Compliant per 2000/53/EC
Engineering number 105164-0001
Factory colour Black
First published date 2012-06-13
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33; 34
Grounding to panel Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability REFLOW
Lock to mating part No
Material Thermoplastic
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +85°C
Min. temperature -30°C
Minimum line quantity 6500
Misc Attribute 1 MOL Micro Solutions
Misc Attribute 2 Right-angled
Mounting Style Top-Mount
Net weight 0.234/g
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Number of pins 5
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Panel mount No
Pcb retention No
Pitch mating interface 0.65mm
Pitch termination interface 0.65mm
Polarized to mating part Yes
Ports 1
Primary pack qty 1300
Process temperature max c 260
Product name USB
Product number display 1051640001
Product number hyphen 105164-0001
Product number sap 1051640001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105164
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature Range Process temperature max. 260°C
Temperature range operating -30° to +85°C
Termination interface style Surface Mount
Ul E107635
Upc 884982383401
Voltage maximum 30V AC (RMS)
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot