Molex 1051640001-1300 Micro USB Socket Right-angled 1300 Pcs

Image Representative of Range

Molex 1051640001-1300 Micro USB Socket Right-angled 1300 Pcs

MPN
1051640001-1300
Brand
Molex
EAN-13
2050007094715
Order Code
05-2800
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £670.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Molex 1051640001-1300 is a Micro USB socket with a right-angled configuration. It is typically used in electronic devices for charging and data transfer connections. This connector is suitable for applications requiring robust performance and reliable connections in compact spaces.
Type Micro B
Gender Socket
No. of Contacts 5
Mounting Direction Right Angle
Connection SMT
Connector Type Socket
Contact Material Copper alloy gold plated
Engineering Part No 105164-0001
Engineering Series Name Micro USB Rev. T/H
Engineering Series No 105164
Factory colour Black
Material Thermoplastic
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Right-angled
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 260°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot