The Molex 1051330031 is a vertical micro USB socket designed for robust and reliable connectivity. This USB connector is ideal for compact electronic devices, providing efficient data transfer and charging capabilities. Typically used in mobile phones and portable devices, it ensures seamless integration into small form factor applications.
| Type |
Micro B |
| Gender |
Female |
| No. of Contacts |
5 |
| Mounting Direction |
Vertical |
| Application |
Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
5 |
| Circuits maximum |
5 |
| Colour resin |
Black |
| Comments |
Signal contacts 1.0A, Power contacts 1.8A |
| Component type |
Receptacle |
| Connection |
SMT |
| Connector Type |
Socket |
| Contact Material |
Copper alloy |
| Current maximum per contact |
1.8A, 1.0A |
| Delivery unit |
3600 |
| Design registration eligibility |
true |
| Durability mating cycles max |
10000 |
| ELV status |
Not Relevant |
| Engineering number |
105133-0031 |
| Factory colour |
Black |
| First published date |
2014-11-10 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Grounding to panel |
Yes |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
No |
| Material |
LCP |
| Material metal |
Copper Alloy |
| Material plating mating |
Gold |
| Material plating termination |
Gold |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Maximum Temperature |
+85°C |
| Min. temperature |
-30°C |
| Minimum line quantity |
3600 |
| Misc Attribute 1 |
MOL Micro Solutions |
| Misc Attribute 2 |
Vertical |
| Mounting Style |
Vertical |
| Net weight |
0.550/g |
| Nominal current (details) |
1.8 A, 1A |
| Nominal voltage (details) |
30V AC |
| Number of pins |
5 |
| Number of Rows |
1 |
| Orientation |
Vertical |
| Packaging Type |
Tape on Full reel |
| Panel mount |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
0.65mm |
| Pitch termination interface |
0.65mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Ports |
1 |
| Primary pack qty |
300 |
| Product name |
USB |
| Product number display |
1051330031 |
| Product number hyphen |
105133-0031 |
| Product number sap |
1051330031 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
105133 |
| ROHS |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Full Shield |
| Shielded/Shrouded |
Yes |
| Standard |
USB 2.0 |
| Taxonomy |
I/O Connectors |
| Temperature range operating |
-30° to +85°C |
| Termination interface style |
Surface Mount |
| Ul |
E107635 |
| Upc |
887191460277 |
| Voltage maximum |
30V AC (RMS) |
| Waterproof dustproof |
No |