Molex 1051330031-300 Micro USB Socket Vertical 300pcs

Image Representative of Range

Molex 1051330031-300 Micro USB Socket Vertical 300pcs

MPN
1051330031-300
Brand
Molex
EAN-13
2050007094692
Order Code
05-2798
Country of Origin
China
View Full Product Range (9)

Discontinued


The Molex Micro USB Socket 1051330031-300 is a vertical connector designed for high-density electronic devices. It features a robust construction for reliable connectivity in compact applications. Typically used in smartphones, tablets, and other portable electronic devices, it includes 300 pieces per package.
Type Micro B
Gender Socket
No. of Contacts 5
Mounting Direction Vertical
Connection SMT
Connector Type Socket
Contact Material Copper alloy
Engineering Part No 105133-0031
Engineering Series Name Micro USB
Engineering Series No 105133
Factory colour Black
Material LCP
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Vertical
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Number of pins 5
Packaging Type Tape on Full reel

Trustpilot