Christmas Opening Hours and Delivery Dates here
Molex 1051330011-500 Micro USB Socket Vertical Pack Of 500 Pcs

Molex 1051330011-500 Micro USB Socket Vertical Pack Of 500 Pcs

Order Code:

05-2796

Brand: Molex MPN: 1051330011-500 EAN-13: 2050007094678

Discontinued


The Molex Micro USB Socket Vertical 1051330011-500 is a durable USB connector designed for high-density electronic applications. It features a vertical mount for efficient space utilisation in compact devices. Typically used in smartphones, tablets, and other handheld digital devices, it supports reliable data transfer and power charging.
Type Micro B
No. of Contacts 5
Connection SMT
Connector Type Socket
Contact Material Copper alloy
Engineering Part No 105133-0011
Engineering Series Name Micro USB
Engineering Series No 105133
Factory colour Black
Material Thermoplastic
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Vertical
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 260°C

You may also like


Trustpilot